help desk software
DATA SHEET

PA7023

Electroswitch

Switch Rotary DP5T 5 Round Shaft PC Pins 1.5A 115VAC 28VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
PA7023
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Positions:
5
Pole Throw Configuration:
DP5T
Actuator Length:
47.63 mm
Dimension:
36.51 x 33.34 x 71.4 mm
Actuator Style/Diameter:
Round Shaft/6.35
Mounting:
Panel Mount/Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
30 °
Contact Rating @ Voltage:
1.5@28VDC A
Switch Rotary DP5T 5 Round Shaft PC Pins 1.5A 115VAC 28VDC
Search Keywords:
PA7023
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$77.65
$77.650
10
$25.95
$259.500
25
$24.10
$602.500
50
$22.49
$1,124.500
100 +
$21.09
$2,109.000
Possible Replacement
D5G0205N-R
D5G0205N-R
VIEW PRODUCT
Tools/3D Models
Product Guides