help desk software
DATA SHEET

PB-12331ZQ

Electroswitch

Switch Push Button ON None ON SPDT Round Plunger 6A 250VAC 28VDC Maintained Contact Solder Lug Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
PB-12331ZQ
RoHS:
Yes
HTS:
8536509035
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
Threaded
Switch Configuration:
On None On
Contact Rating @ Voltage:
6A@125VAC 28 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
12.7 x 9.5 x 39.84 mm
Switch Push Button ON None ON SPDT Round Plunger 6A 250VAC 28VDC Maintained Contact Solder Lug Panel Mount
Search Keywords:
PB12331ZQ
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.34
$76.700
25
$13.91
$347.750
50
$10.75
$537.500
100
$8.26
$826.000
250
$7.81
$1,952.500
500
$7.60
$3,800.000
1,000 +
$7.49
$7,490.000
Tools/3D Models
Product Guides