Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
PS-53
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Number of Positions:
5
Pole Throw Configuration:
DP5T
Actuator Length:
N/A
Dimension:
N/A
Actuator Style/Diameter:
N/A
Mounting:
Panel Mount
Body Orientation:
N/A
Terminal Type:
N/A
Angle of Throw:
30 °
Contact Rating @ Voltage:
N/A
Life Cycle:
Discontinued & Replaced
Switch Rotary DP5T 5
Search Keywords:
PS53
This product is not in stock and cannot be back-ordered
Product Guides