Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
PSA201
RoHS:
Yes
HTS:
8536509020
Supplier Standard Pack
1
Package Type:
Number of Positions:
12
Pole Throw Configuration:
SP12T
Actuator Length:
25.4 mm
Dimension:
N/A
Actuator Style/Diameter:
Round Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.55@28VDC A
Switch Rotary SP12T 12 Round Shaft Solder Lug 0.55A 115VAC 28VDC
Possible Replacement options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
9 Weeks
Product Guides