help desk software
DATA SHEET

PSA202

Electroswitch

Switch Rotary DP6T 6 Round Shaft Solder Lug 0.55A 115VAC 28VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
PSA202
RoHS:
Yes
HTS:
8536509020
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Positions:
6
Pole Throw Configuration:
DP6T
Actuator Length:
25.4 mm
Dimension:
N/A
Actuator Style/Diameter:
Round Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.55@28VDC A
Switch Rotary DP6T 6 Round Shaft Solder Lug 0.55A 115VAC 28VDC
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$130.51
$130.510
5
$46.44
$232.200
10 +
$44.86
$448.600
Tools/3D Models
Product Guides