help desk software
DATA SHEET

PSA203

Electroswitch

Switch Rotary DP6T 6 Round Shaft Solder Lug 0.55A 115VAC 28VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
PSA203
RoHS:
Yes
HTS:
8536509020
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Positions:
6
Pole Throw Configuration:
DP6T
Actuator Length:
25.4 mm
Actuator Style/Diameter:
Round Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.55@28VDC A
Life Cycle:
Discontinued & Replaced
Switch Rotary DP6T 6 Round Shaft Solder Lug 0.55A 115VAC 28VDC
Search Keywords:
PSA203
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
D2D0206N
D2D0206N
VIEW PRODUCT
Tools/3D Models
Product Guides