T8201
ElectroswitchSwitch Toggle ON None ON DPDT Flat Lever PC Pins 1A 125VAC 28VDC PC Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
T8201
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
1@12VDC A
Actuator Style:
Flat Lever
Mounting:
PC Mount
Thread Size:
N/R
Body Orientation:
Right Angle
Terminal Type:
PC Pins
Dimension:
9.91 x 27.94 x 6.86 mm
Operating Temperature:
-20 to 70 °C
The ELECTROSWITCH part T8201 is a high-quality toggle switch featuring a double pole, double throw (DPDT) configuration with a flat lever design. This switch is designed for PC mount applications and has a rating of 1A at 125VAC and 28VDC. The T8201 is versatile and reliable, making it ideal for a variety of electronic and electrical projects.
Search Keywords:
T8201
IN STOCK:
245
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$6.87
$34.350
25
$5.82
$145.500
100
$3.62
$362.000
250
$3.37
$842.500
500
$3.20
$1,600.000
1,000
$3.15
$3,150.000
2,500
$3.05
$7,625.000
5,000
+
$3.00
$15,000.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
T8202
Switch Toggle ON None (ON) DPDT Flat Lever PC Pins 1A 125VAC 28VDC PC Mount
22-01-2167
Conn Housing F 16 POS 2.54mm Crimp ST Cable Mount KK® Bag
W-HT-2023
EXTRACTION TOOL-062,AWG-18-
SLPX153M025C7P3
Aluminum Electrolytic Capacitor - 15000µF - ±20% - 25V - 85°C - Through Hole.
LY20DC24
Electromechanical Relay 24VDC 650Ohm 10A DPDT (28x21.5x36)mm THT General Purpose Relay