help desk software
DATA SHEET

T8207

Electroswitch

Switch Toggle (ON) OFF (ON) DPDT Flat Lever PC Pins 1A 125VAC 28VDC PC Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Electroswitch
Part No:
T8207
RoHS:
Yes
HTS:
8536509040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pole Throw Configuration:
DPDT
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
1@12VDC A
Actuator Style:
Flat Lever
Mounting:
PC Mount
Thread Size:
N/R
Body Orientation:
Right Angle
Terminal Type:
PC Pins
Dimension:
9.91mm x 27.94mm x 6.86 mm
Operating Temperature:
-20 to 70 °C
Switch Toggle (ON) OFF (ON) DPDT Flat Lever PC Pins 1A 125VAC 28VDC PC Mount
Search Keywords:
T8207
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.79
$38.950
25
$6.33
$158.250
50
$5.08
$254.000
100
$3.88
$388.000
250
$3.77
$942.500
500
$3.56
$1,780.000
1,000
$3.47
$3,470.000
2,500 +
$3.38
$8,450.000
Tools/3D Models
Product Guides