help desk software
DATA SHEET

61-287

Elma Electronics

Screw Captive Round-HD Phillips M2.5 X 0.45-THD 12.7mm-LG Steel Nickel .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Elma Electronics
Part No:
61-287
RoHS:
Yes
HTS:
7318156080
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Body Length:
12.7 mm
Body Diameter:
2.5 mm
The ELMA ELECTRONICS part 61-287 is a high-quality Screw Captive Round-HD Phillips designed for various electronic applications. With a size of M2.5 X 0.45 and a threaded length of 12.7mm, this screw is ideal for secure fastening and provides excellent mechanical strength. Crafted from durable steel and coated with a nickel finish, it offers great resistance against corrosion and wear. Its captive round-head design ensures easy installation and dependable fastening. Reliable and efficient, the ELMA ELECTRONICS part 61-287 is a perfect choice for your electronic assembly needs.
Search Keywords:
61287
IN STOCK: 676
Ships today, if you order in
Minimum Order:
20
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$1.53
$30.600
25
$1.19
$29.750
50
$1.11
$55.500
100
$1.01
$101.000
500
$0.96
$480.000
1,000 +
$0.92
$920.000
Tools/3D Models
Product Guides