Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Elma Electronics
Part No:
81-096
RoHS:
Yes
HTS:
8205595560
COO:
RO
ECCN:
EAR99
Supplier Standard Pack
1
Component Mounting Hole (Imperial):
N/A
Family:
81-096
Component Mounting Hole (Metric):
N/A
Application Mounting Hole (Imperial):
N/A
Application Mounting Hole (Metric):
N/A
Color:
Black
Board Thickness (Metric):
N/A
Finish:
N/A
Board Thickness (Imperial):
N/A
The ELMA Electronics Part 81-096 is a versatile black plastic inserter/extractor card designed for use in electronic devices. This handy tool is perfect for smoothly inserting and extracting components, such as IC chips or connectors, without causing any damage to the delicate circuit board. The black plastic construction ensures durability and longevity, while providing a comfortable grip for effortless operation. Whether you are a professional in the electronics industry or an avid hobbyist, the ELMA Electronics Part 81-096 is an indispensable tool that will make your work more efficient and precise.
Search Keywords:
81096
IN STOCK:
157
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
2
$16.92
$33.840
5
$15.34
$76.700
10
$14.80
$148.000
25
$14.06
$351.500
50
$13.46
$673.000
100
$12.78
$1,278.000
500
$12.14
$6,070.000
1,000
+
$10.73
$10,730.000
Product Guides
CUSTOMERS
ALSO BOUGHT
901-9894-RFX
RF Connector SMA Right Angle PCB Plug 50 Ohm
1054869-1
RF / Coaxial Adapter - OSM - Jack - OSM - Jack - Straight Bulkhead Adapter - 50 ohm.
81-088
Switch Snap Action N.O./N.C. SPDT Lever 0.5A 60VDC Screw Mount Pre Wired
RA250TB
Quick Disconnect Terminal 18-22AWG Brass Red F 23.11mm Tin
JMGACD-26MW
Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.525x9.525x7.62)mm THT Military Relay