G12V13AH10EP
EnerSys Energy Products, IncLead Acid Battery Rectangular 12V 13Ah .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EnerSys Energy Products, Inc
Part No:
G12V13AH10EP
RoHS:
Yes
Supplier Standard Pack:
2
Package Type:
Battery Type:
N/A
Chemistry:
Lead Acid
Voltage:
12 V
Product Weight:
N/A
Dimension:
175.5 x 83.31 x 129.8 mm
Capacity:
13 Ah
Maximum Self Discharge Rate:
N/A
Charge Time:
N/A
Average Service Life:
N/A
Non-Rechargeable/Rechargeable:
N/A
Operating Temperature:
N/A
The EnerSys Energy Products, Inc part G12V13AH10EP is a high-quality lead-acid battery designed for various applications. With a rectangular shape and a voltage of 12V, this battery provides a reliable power source for a wide range of devices and equipment. The 13Ah capacity ensures long-lasting performance, making it ideal for use in emergency lighting, UPS systems, electric vehicles, and more. Built with durability and efficiency in mind, this battery is a reliable choice for those seeking a dependable energy solution.
Search Keywords:
G12V13AH10EP
IN STOCK:
20
Can Ship immediately
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$214.57
$214.570
2
$200.27
$400.540
5
+
$195.06
$975.300
DOWNLOADS