Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EnerSys Energy Products, Inc
Part No:
NP0.8-12
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Battery Type:
Secondary
Chemistry:
Lead Acid
Voltage:
12 V
Product Weight:
370 g
Dimension:
96 x 25 x 61 mm
Capacity:
0.8 Ah
Maximum Self Discharge Rate:
N/A
Charge Time:
20 hr
Average Service Life:
N/A
Non-Rechargeable/Rechargeable:
Rechargeable
Operating Temperature:
-15 to 50 °C
Lead Acid Battery Rectangular 12V 800mAh Rechargeable
Search Keywords:
NP0812
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$72.70
$72.700
5
$44.74
$223.700
10
$40.96
$409.600
25
$38.77
$969.250
50
$37.77
$1,888.500
100
+
$36.81
$3,681.000
Product Guides