Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EnerSys Energy Products, Inc
Part No:
NP1.2-12
RoHS:
Yes
HTS:
8507808200
ECCN:
3A991.J.2
Supplier Standard Pack
1
Package Type:
Battery Type:
Secondary
Chemistry:
Lead Acid
Voltage:
12 V
Product Weight:
570 g
Dimension:
97 x 48 x 56 mm
Capacity:
1.2 Ah
Maximum Self Discharge Rate:
N/A
Charge Time:
20 hr
Operating Temperature:
-15 to 50 °C
Lead Acid Battery Rectangular 12V 1.2Ah Rechargeable
Search Keywords:
NP1212
IN STOCK:
25
Ships today, if you order in
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$25.95
$25.950
5
$24.25
$121.250
10
$22.75
$227.500
25
$20.83
$520.750
50
$19.72
$986.000
100
$18.96
$1,896.000
250
+
$18.49
$4,622.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1180C-SL005
Multi-Conductor Cable 10 Conductors 22AWG 300VAC - Slate - Bulk - 30.48m (100ft)/Spool
380193
Passive Component LCR Meter
IFRM12N1701/S14L
Proximity Sensor Inductive NO NPN 4mm 10V to 30VDC
4NK0AS
Electromechanical Relay SPST-NO/SPST-NC DIN Rail
10EB3SA
Power Entry Module EMI Filtered M 3 POS 250VAC 10A Switch/Fuse/Voltage Selector ST 1 Port