help desk software
DATA SHEET

NP12-12

EnerSys Energy Products, Inc

Lead Acid Rectangular 12V 12Ah Rechargeable Desktop

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
EnerSys Energy Products, Inc
Part No:
NP12-12
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Battery Type:
Secondary
Chemistry:
Lead Acid
Voltage:
12 V
Product Weight:
4050 g
Dimension:
151 x 98 x 97.5 mm
Capacity:
12 Ah
Maximum Self Discharge Rate:
N/A
Charge Time:
N/A
Operating Temperature:
-20 to 60 °C
Lead Acid Rectangular 12V 12Ah Rechargeable Desktop
Search Keywords:
NP1212
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$106.58
$106.580
5
$80.44
$402.200
10
$76.42
$764.200
25
$72.60
$1,815.000
50
$68.97
$3,448.500
100 +
$65.52
$6,552.000
Tools/3D Models
Product Guides