Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EnerSys Energy Products, Inc
Part No:
NP12-12FR
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Battery Type:
Secondary
Chemistry:
Lead Acid
Voltage:
12 V
Product Weight:
4060 g
Dimension:
151 x 98 x 100 mm
Capacity:
12 Ah
Maximum Self Discharge Rate:
N/A
Charge Time:
20 hr
Operating Temperature:
-15 to 50 °C
Lead Acid Battery Rectangular 12V 12Ah Rechargeable
Search Keywords:
NP1212FR
Possible Replacement options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$86.69
$86.690
5
$75.70
$378.500
10
$71.66
$716.600
25
+
$68.03
$1,700.750
Product Guides