Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EnerSys Energy Products, Inc
Part No:
NP18-12B
RoHS:
Yes
HTS:
8507208091
ECCN:
EAR99
Supplier Standard Pack
1
Battery Type:
Secondary
Chemistry:
Lead Acid
Voltage:
12 V
Product Weight:
6200 g
Dimension:
181 x 76.2 x 167 mm
Capacity:
17.2 Ah
Maximum Self Discharge Rate:
N/A
Charge Time:
N/A
Operating Temperature:
-150 to 500 °C
Lead Acid Battery Rectangular 12V 17.2Ah Rechargeable Desktop
Search Keywords:
NP1812B
IN STOCK:
43
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$154.59
$154.590
5
$153.05
$765.250
10
$151.52
$1,515.200
25
+
$150.00
$3,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
91500-1
Hand Crimper Tool For Rectangular Contacts - 14 to 20 AWG - Ratchet - Side Entry.
AZ942-1CT-24DE
16AMP Mini PC Board Relay 24VDC coil SPDT
VP02EP
Optical Level Sensor - Type VP - Unmodulated - Normally Open - PNP - 10 to 40 Vdc - 200 mA
HQ909A6
Timer - Repeat Cycle Per Centage - Panel MOunt - 120VAC/60Hz - 30 Min. - Cycl-Flex.
AR22S2R-22B
Switch Push Button N.O./N.C. 4PST Round Button Screw Panel Mount