Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EnerSys Energy Products, Inc
Part No:
NP24-12BFR
RoHS:
Yes
HTS:
8507208041
Supplier Standard Pack
1
Battery Type:
Secondary
Chemistry:
Lead Acid
Voltage:
12 V
Product Weight:
8650 g
Dimension:
166 x 175 mm
Capacity:
24 Ah
Maximum Self Discharge Rate:
N/A
Charge Time:
N/A
Average Service Life:
N/A
Non-Rechargeable/Rechargeable:
Rechargeable
Operating Temperature:
-15 to 50 °C
Lead Acid Battery Rectangular 12V 24Ah Rechargeable Desktop
Search Keywords:
NP2412BFR
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$147.63
$147.630
5
$128.91
$644.550
10
$122.04
$1,220.400
25
+
$115.86
$2,896.500
Product Guides