Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EnerSys Energy Products, Inc
Part No:
NP2.6-12
RoHS:
Yes
Supplier Standard Pack:
10
Package Type:
Battery Type:
Secondary
Chemistry:
Lead Acid
Voltage:
12 V
Product Weight:
1360 g
Dimension:
134 x 67 x 66 mm
Capacity:
2.6 Ah
Maximum Self Discharge Rate:
N/A
Charge Time:
20 hr
Operating Temperature:
-15 to 50 °C
Life Cycle:
Discontinued
Lead Acid Battery Rectangular 12V 2.6Ah Rechargeable
Search Keywords:
NP2612
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
DOWNLOADS