Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EnerSys Energy Products, Inc
Part No:
NP33-12
RoHS:
Yes
Supplier Standard Pack:
1
Battery Type:
Secondary
Chemistry:
Lead Acid
Voltage:
12 V
Product Weight:
11790 g
Dimension:
195.3 x 132.6 x 155.2 mm
Capacity:
33 Ah
Maximum Self Discharge Rate:
N/A
Charge Time:
20 hr
Average Service Life:
N/A
Non-Rechargeable/Rechargeable:
Rechargeable
Operating Temperature:
-15 to 50 °C
Lead Acid Battery Rectangular 12V 33Ah Rechargeable
Search Keywords:
NP3312
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$143.46
$143.460
3
$133.89
$401.670
5
+
$130.42
$652.100
DOWNLOADS