help desk software
DATA SHEET

NP7-12FR

EnerSys Energy Products, Inc

Lead Acid Battery Rectangular 12V 7Ah Rechargeable .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
EnerSys Energy Products, Inc
Part No:
NP7-12FR
RoHS:
Yes
HTS:
8536695050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Battery Type:
Secondary
Chemistry:
Lead Acid
Voltage:
12 V
Product Weight:
2590 g
Dimension:
151 x 65 x 100 mm
Capacity:
7 Ah
Maximum Self Discharge Rate:
N/A
Charge Time:
20 hr
Operating Temperature:
-15 to 50 °C
The NP7-12FR by EnerSys Energy Products, Inc is a reliable and high-performance lead acid battery. Featuring a rectangular shape and a voltage of 12V, this rechargeable battery is perfect for a wide range of applications, including backup power supply, emergency lighting, and electric scooters. With a capacity of 7Ah, it offers a long-lasting and efficient power source. Trust in the NP7-12FR to deliver consistent and dependable performance for your energy needs.
Search Keywords:
NP712FR
IN STOCK: 884
Ships today, if you order in
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$41.57
$41.570
5
$38.84
$194.200
10
$35.22
$352.200
25
$33.37
$834.250
50
$31.59
$1,579.500
100
$30.38
$3,038.000
250 +
$29.62
$7,405.000
Tools/3D Models
Product Guides