Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EnerSys Energy Products, Inc
Part No:
NPX-150R
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Battery Type:
Secondary
Chemistry:
Lead Acid
Voltage:
N/A
Product Weight:
15500 g
Dimension:
197 x 165 x 175 mm
Capacity:
N/A
Maximum Self Discharge Rate:
N/A
Charge Time:
N/A
Average Service Life:
N/A
Non-Rechargeable/Rechargeable:
Rechargeable
Operating Temperature:
-15 to 50 °C
Lead Acid Battery Rectangular Rechargeable
Search Keywords:
NPX150R
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$159.23
$159.230
3
$155.05
$465.150
5
+
$151.06
$755.300
Product Guides