Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EnerSys Energy Products, Inc
Part No:
NPX-35
RoHS:
Yes
HTS:
8507100090
Supplier Standard Pack
1
Battery Type:
Secondary
Chemistry:
Lead Acid
Voltage:
12 V
Product Weight:
2750 g
Dimension:
151 x 65 x 100 mm
Capacity:
8 Ah
Maximum Self Discharge Rate:
N/A
Charge Time:
20 hr
Average Service Life:
N/A
Non-Rechargeable/Rechargeable:
Rechargeable
Operating Temperature:
-15 to 50 °C
Life Cycle:
Discontinued & Replaced
Lead Acid Battery Rectangular 12V 8Ah Rechargeable
Search Keywords:
NPX35
This product is not in stock and cannot be back-ordered
Product Guides