NPX-35TFR
EnerSys Energy Products, IncRechargeable Battery - 12V - 8.5Ah /35 Watts per Cell - Lead Acid - Sealed - 1/4 Inch Tabs - Flame Retardant Case. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EnerSys Energy Products, Inc
Part No:
NPX-35TFR
RoHS:
Yes
HTS:
8507200040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The EnerSys Energy Products, Inc NPX-35TFR Rechargeable Battery is a high-quality and reliable power source designed for various applications. With a voltage of 12V and a capacity of 8.5Ah, this battery offers excellent performance and longevity. The lead-acid technology ensures efficient energy storage and delivery, making it suitable for a wide range of uses.Equipped with 1/4 inch tabs, this battery can be easily installed and connected to your device or system. The sealed construction ensures safe operation and protects against leaks, making it ideal for both indoor and outdoor applications. The flame retardant case adds an extra layer of safety, providing peace of mind during use.With a power output of 35 Watts per Cell, this battery delivers consistent and reliable power, ensuring smooth operation of your equipment or machinery. Whether it is used in emergency backup systems, UPS systems, or other critical applications, the EnerSys Energy Products, Inc NPX-35TFR Rechargeable Battery is a dependable and durable choice that you can rely on.
Search Keywords:
NPX35TFR
IN STOCK:
142
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$97.33
$97.330
5
$70.76
$353.800
10
$66.90
$669.000
25
$61.89
$1,547.250
50
$57.60
$2,880.000
100
+
$48.39
$4,839.000
Product Guides