Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFEVC65NS12E
RoHS:
Yes
COO:
IN
Supplier Standard Pack
36
Package Type:
Input/Output Type:
AC/DC
Type:
Regulated
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Output Voltage:
12 V
Ripple & Noise:
1(Max) %
Efficiency:
88(Typ) %
Output Connector Type:
N/A
Output Connector Polarity:
N/A
Output Connector Diameters:
N/A
Input Frequency:
47 to 63 Hz
Line Regulation:
1 %
Load Regulation:
2 %
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Isolation Voltage:
4243 VDC
Input Connector Type:
IEC 320-C8
Life Cycle:
Discontinued & Replaced
Plug-In Adapter Single-OUT 12V 4.85A 65W
Search Keywords:
LFEVC65NS12E
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$164.43
$164.430
10
$60.17
$601.700
13
$57.16
$743.080
25
$36.58
$914.500
38
$28.58
$1,086.040
50
+
$28.01
$1,400.500
Product Guides