Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFMVC65NR24E
RoHS:
Yes
HTS:
8504408500
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC
Type:
Regulated
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Output Voltage:
24 V
Ripple & Noise:
2(Max) %
Efficiency:
80(Typ) %
Output Connector Type:
Cylindrical Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.5x5.5 mm
Input Frequency:
47 to 63 Hz
Line Regulation:
0.5 %
Load Regulation:
5 %
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Isolation Voltage:
5700 VDC
Input Connector Type:
IEC 60320-C14
Life Cycle:
Discontinued & Replaced
Plug-In Adapter Single-OUT 24V 2.7A 65W
Search Keywords:
LFMVC65NR24E
This product is discontinued, but still in stock
IN STOCK:
8
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$89.54
$89.540
2
$57.48
$114.960
25
$28.36
$709.000
100
$25.78
$2,578.000
250
$24.50
$6,125.000
500
+
$23.28
$11,640.000
Product Guides