Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFMVLT110-4300
RoHS:
Yes
HTS:
8504408500
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
72
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 240 V
Number of Outputs:
4
Output Voltage:
5,12,-5,-12 V
Maximum Output Current:
10,3,0.8,0.8 A
Maximum Output Power:
110 W
Input Connector Type:
Molex Connector
Dimension:
127 x 77.2 x 27.25 mm
AC/DC Power Supply Quad-OUT 5V/12V/-5V/-12V 10A/3A/8A/8A 110W Medical
Search Keywords:
LFMVLT1104300
IN STOCK:
63
Can Ship immediately
MOQ for out of Stock Qty:
18
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$372.40
$372.400
5
$366.82
$1,834.100
10
$361.32
$3,613.200
18
$355.90
$6,406.200
36
$187.83
$6,761.880
54
$129.18
$6,975.720
72
+
$126.59
$9,114.480
Product Guides