help desk software
DATA SHEET

LFMVLT60-3202

EOS Power

AC/DC Power Supply Triple-OUT 5V/15V/-15V 8A/2.5A/0.5A 60W Medical .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFMVLT60-3202
RoHS:
Yes
HTS:
8504408500
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
96
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 240 V
Number of Outputs:
3
Output Voltage:
5,14,-14 V
Maximum Output Current:
8,2.5,0.5 A
Maximum Output Power:
60 W
Input Connector Type:
Molex Connector
Dimension:
101.6 x 51.8 x 27.18 mm
The EOS POWER LFMVLT60-3202 is a reliable and high-quality AC/DC power supply designed for medical applications. It offers a triple output configuration of 5V, 15V, and -15V, with maximum currents of 8A, 2.5A, and 0.5A respectively, providing a total power output of 60W. Built with stringent medical safety standards in mind, this power supply ensures a safe and stable power source for medical equipment, diagnostic devices, and other critical applications. Its compact and lightweight design allows for easy integration into medical devices and equipment, making it ideal for space-constrained environments.Featuring a wide input voltage range and excellent line and load regulation, the LFMVLT60-3202 guarantees reliable and accurate power delivery. With its robust construction, high efficiency, and low standby power consumption, this power supply offers exceptional performance and energy efficiency.Choose the EOS POWER LFMVLT60-3202 for your medical power supply needs and experience excellent power performance and reliability in your critical applications.
Search Keywords:
LFMVLT603202
IN STOCK: 138
Can Ship immediately
MOQ for out of Stock Qty:
24
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$241.65
$241.650
5
$238.03
$1,190.150
10
$234.46
$2,344.600
24
$230.94
$5,542.560
48
$121.89
$5,850.720
72
$83.82
$6,035.040
96 +
$82.15
$7,886.400
Tools/3D Models
Product Guides