Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFMVLT80-1001
RoHS:
Yes
HTS:
8504408500
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 240 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
6.8 A
Maximum Output Power:
80 W
Input Connector Type:
Molex Connector
Dimension:
127 x 77.2 x 27.25 mm
AC/DC Power Supply Single-OUT 12V 6.8A 80W Medical
Search Keywords:
LFMVLT801001
IN STOCK:
70
Can Ship immediately
MOQ for out of Stock Qty:
15
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$143.36
$143.360
5
$132.78
$663.900
10
$127.92
$1,279.200
15
$126.00
$1,890.000
30
$124.11
$3,723.300
45
$122.25
$5,501.250
60
+
$120.42
$7,225.200
Product Guides