help desk software
DATA SHEET

LFMVLT80-4002

EOS Power

AC/DC Power Supply Quad-OUT 5.1V/15.9V/-5.1V/-15.9V 10A/3A/0.8A/0.8A 80W Medical

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFMVLT80-4002
RoHS:
Yes
HTS:
8504408500
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Type:
Switching
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
4
Output Voltage:
5.1,15.9,-5.1,-15.9 V
Maximum Output Current:
10,3,0.8,0.8 A
Maximum Output Power:
80 W
Input Connector Type:
Molex Connector
Dimension:
127 x 77.2 x 27.25 mm
AC/DC Power Supply Quad-OUT 5.1V/15.9V/-5.1V/-15.9V 10A/3A/0.8A/0.8A 80W Medical
Search Keywords:
LFMVLT804002
IN STOCK: 3
Can Ship immediately
MOQ for out of Stock Qty:
15
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$372.40
$372.400
5
$366.82
$1,834.100
10
$361.32
$3,613.200
15
$355.90
$5,338.500
30
$187.83
$5,634.900
45
$129.18
$5,813.100
60 +
$126.59
$7,595.400
Tools/3D Models
Product Guides