LFMWLP350-1003
EOS PowerAC/DC Power Supply Single-OUT 24V 8.33(Convection)A/14.6(Forced Air)A 350W Medical 6-Pin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFMWLP350-1003
RoHS:
Yes
HTS:
8504409580
COO:
IN
Supplier Standard Pack
1
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
8.33(Convection),14.6(Forced Air) A
Maximum Output Power:
350 W
Input Connector Type:
Pin Terminal Block
Dimension:
127 x 76.2 x 25.4 mm
AC/DC Power Supply Single-OUT 24V 8.33(Convection)A/14.6(Forced Air)A 350W Medical 6-Pin
Search Keywords:
LFMWLP3501003
IN STOCK:
0
MOQ for out of Stock Qty:
11
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
11
$258.98
$2,848.780
21
$143.64
$3,016.440
32
$99.50
$3,184.000
42
+
$97.51
$4,095.420
Product Guides