LFMWLP350-1305
EOS PowerAC/DC Power Supply Single-OUT 30V 6.67(Convection)A/11.67(Forced Air)A 350W Medical 12-Pin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFMWLP350-1305
RoHS:
Yes
HTS:
8504409580
COO:
IN
Supplier Standard Pack
1
Package Type:
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
30 V
Maximum Output Current:
6.67(Convection),11.67(Forced Air) A
Maximum Output Power:
350 W
Input Connector Type:
Pin Terminal Block
Dimension:
127 x 76.2 x 25.4 mm
AC/DC Power Supply Single-OUT 30V 6.67(Convection)A/11.67(Forced Air)A 350W Medical 12-Pin
Search Keywords:
LFMWLP3501305
IN STOCK:
10
Can Ship immediately
MOQ for out of Stock Qty:
11
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$272.62
$272.620
5
$258.99
$1,294.950
11
$246.03
$2,706.330
21
$136.46
$2,865.660
32
$94.53
$3,024.960
42
+
$92.63
$3,890.460
Product Guides