LFMWLT300-1001-3
EOS PowerOpen Frame DC Power Supply - 300W Medical - Single Output - Screw Terminal - 12V@16.67A - Input 90-264VAC (47-63Hz) - Efficiency >88% - 5"x3"x1.5"
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFMWLT300-1001-3
RoHS:
Yes
HTS:
8504409580
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
15 A
Maximum Output Power:
325 W
Input Connector Type:
Molex Connector
Dimension:
127 x 76.2 x 38.1 mm
Open Frame DC Power Supply - 300W Medical - Single Output - Screw Terminal - 12V@16.67A - Input 90-264VAC (47-63Hz) - Efficiency >88% - 5"x3"x1.5"
Search Keywords:
LFMWLT30010013
IN STOCK:
25
Ships today, if you order in
MOQ for out of Stock Qty:
11
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$272.80
$272.800
11
$259.16
$2,850.760
21
$143.73
$3,018.330
32
$99.56
$3,185.920
42
+
$97.58
$4,098.360
Product Guides