Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFMWLT40-1002-2
RoHS:
Yes
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
2.7 A
Maximum Output Power:
40 W
Input Connector Type:
Pin Terminal Block
Dimension:
101.6 x 50.8 x 30.48 mm
AC/DC Power Supply Single-OUT 15V 2.7A 40W 11-Pin
Search Keywords:
LFMWLT4010022
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$73.37
$73.370
2
$51.78
$103.560
10
$23.96
$239.600
50
$21.15
$1,057.500
100
$18.75
$1,875.000
250
$16.49
$4,122.500
500
+
$14.80
$7,400.000
Product Guides