help desk software
DATA SHEET

LFMWLT450-1001-I-T

EOS Power

Open Frame DC Power Supply - 450W Medical - Single Output - 12V@37.5A - Bridgeable - Top Fan - Input 90-264VAC (47-63Hz) - 4"x6.5"x1.61"

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFMWLT450-1001-I-T
RoHS:
Yes
HTS:
8504409580
COO:
IN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switching132
Style:
Enclosed129
AC Input Voltage:
N/A
Number of Outputs:
1120
Output Voltage:
12 V
Maximum Output Current:
20.83(Convection),37.5(Forced Air) A
Maximum Output Power:
450 W
Input Connector Type:
N/A
Dimension:
165.1 x 101.6 x 66.4104mmmm
Open Frame DC Power Supply - 450W Medical - Single Output - 12V@37.5A - Bridgeable - Top Fan - Input 90-264VAC (47-63Hz) - 4"x6.5"x1.61"
Search Keywords:
LFMWLT4501001IT
IN STOCK: 8
Can Ship immediately
MOQ for out of Stock Qty:
4
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$409.51
$409.510
4
$389.03
$1,556.120
8
$239.40
$1,915.200
11
$206.75
$2,274.250
15 +
$202.63
$3,039.450
Tools/3D Models
Product Guides