help desk software
DATA SHEET

LFMWLT60-1004-2

EOS Power

AC/DC Power Supply Single-OUT 48V 1.25A 65W 11-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFMWLT60-1004-2
RoHS:
Yes
HTS:
8504408500
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
1.25 A
Maximum Output Power:
65 W
Input Connector Type:
Pin Terminal Block
Dimension:
101.6 x 50.8 x 28.5 mm
AC/DC Power Supply Single-OUT 48V 1.25A 65W 11-Pin
Search Keywords:
LFMWLT6010042
IN STOCK: 47
Ships today, if you order in
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$113.51
$113.510
2
$68.70
$137.400
10
$29.60
$296.000
50
$26.79
$1,339.500
100
$23.96
$2,396.000
250
$21.15
$5,287.500
500 +
$19.47
$9,735.000
Tools/3D Models
Product Guides