Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFVLT100-1001
RoHS:
Yes
HTS:
8504409540
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 240 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
7.5 A
Maximum Output Power:
100 W
Input Connector Type:
Molex Connector
Dimension:
127 x 77.2 x 27.25 mm
The EOS POWER part LFVLT100-1001 is an efficient and reliable AC/DC power supply suitable for various electronic applications. This single-output power supply has a voltage rating of 12V and a current rating of 7.5A, providing a total power output of 100W. Its compact design and high-quality construction make it ideal for use in both industrial and commercial settings. With excellent stability and low ripple noise, this power supply ensures consistent and clean power delivery to your devices. It is a perfect choice for powering up a range of electronic devices and equipment, providing the required power for optimal performance.
Search Keywords:
LFVLT1001001
IN STOCK:
102
Ships today, if you order in
MOQ for out of Stock Qty:
15
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$150.40
$150.400
5
$139.29
$696.450
10
$134.20
$1,342.000
15
$131.98
$1,979.700
30
$129.77
$3,893.100
45
$127.82
$5,751.900
60
+
$125.90
$7,554.000
Product Guides