Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFVLT100-1003
RoHS:
Yes
HTS:
8504408500
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 240 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
4.2 A
Maximum Output Power:
100 W
Input Connector Type:
Molex Connector
Dimension:
127 x 77.2 x 27.25 mm
The EOS POWER part LFVLT100-1003 is a highly efficient AC/DC power supply with a single output of 24V and a maximum current rating of 4.2A, providing a total power output of 100W. This power supply is designed to meet the demands of various high-power applications and offers reliable performance and durability. It is equipped with advanced safety features and built-in protection against overvoltage, overcurrent, and short circuits, ensuring safe operation. With its compact design and excellent power efficiency, this LFVLT100-1003 power supply is an ideal choice for a wide range of industrial and commercial applications.
Search Keywords:
LFVLT1001003
IN STOCK:
14
Ships today, if you order in
On Order:
60
can ship 5/30/25
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$131.45
$131.450
5
$121.64
$608.200
10
$116.43
$1,164.300
25
$111.64
$2,791.000
60
$108.67
$6,520.200
120
$107.04
$12,844.800
300
+
$104.49
$31,347.000
Product Guides