LFVLT100-4000
EOS PowerAC/DC Power Supply Quad-OUT 5V/12V/-5V/-12V 12A/4A/0.8A/0.8A 100W .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFVLT100-4000
RoHS:
Yes
HTS:
8504408500
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
60
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 240 V
Number of Outputs:
4
Output Voltage:
5,12,-5,-12 V
Maximum Output Current:
12,4,0.8,0.8
Maximum Output Power:
100 W
Input Connector Type:
Molex Connector
Dimension:
127 x 77.2 x 27.25 mm
The EOS POWER LFVLT100-4000 is an efficient and reliable AC/DC Power Supply. With Quad-OUT capabilities, it provides stable power outputs of 5V, 12V, -5V, and -12V. The supply has an impressive power capacity of 100W, delivering up to 12A for 5V, 4A for 12V, 0.8A for -5V, and 0.8A for -12V. This power supply is perfect for a wide range of applications, including industrial and commercial use, ensuring optimal performance and safety for your electrical devices.
Search Keywords:
LFVLT1004000
IN STOCK:
45
Ships today, if you order in
MOQ for out of Stock Qty:
15
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$184.36
$184.360
5
$156.71
$783.550
10
$148.55
$1,485.500
15
$146.32
$2,194.800
30
$144.13
$4,323.900
45
$141.97
$6,388.650
60
+
$139.84
$8,390.400
Product Guides