help desk software
DATA SHEET

LFVLT110-4300

EOS Power

AC/DC Power Supply Quad-OUT 5.1V/12.4V/-5.1V/-12.5V 10A/3A/0.8A/0.8A 110W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFVLT110-4300
RoHS:
Yes
HTS:
8504408500
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
72
Type:
Switching
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
4
Output Voltage:
5.1,12.4,-5.1,-12.5 V
Maximum Output Current:
10,3,0.8,0.8 A
Maximum Output Power:
110 W
Input Connector Type:
Pin Terminal Block
Dimension:
127 x 77.2 x 27.25 mm
AC/DC Power Supply Quad-OUT 5.1V/12.4V/-5.1V/-12.5V 10A/3A/0.8A/0.8A 110W
Search Keywords:
LFVLT1104300
IN STOCK: 15
Ships today, if you order in
MOQ for out of Stock Qty:
18
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$341.14
$341.140
5
$336.02
$1,680.100
10
$330.98
$3,309.800
18
$326.02
$5,868.360
36
$172.06
$6,194.160
54
$118.33
$6,389.820
72 +
$115.97
$8,349.840
Tools/3D Models
Product Guides