Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFVLT150-1104
RoHS:
Yes
HTS:
8504408500
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
60
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 48V 1.7A 150W 17-Pin
Search Keywords:
LFVLT1501104
This product is discontinued, but still in stock
IN STOCK:
6
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$115.76
$115.760
25
$100.80
$2,520.000
50
$100.40
$5,020.000
60
$95.38
$5,722.800
100
$90.73
$9,073.000
250
$86.07
$21,517.500
500
+
$81.42
$40,710.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2100HT-102-H-RC
Inductor High Current Toroid 1000uH/608.2uH 15% 1KHz 1.6A 0.43Ohm DCR RDL
AH165-TGLW22E3
Switch Push Button N.O./N.C. 4PST Flush Rectangular Button Momentary Contact Quick Connect...
G8P-1C4P-DC24
Electromechanical Relay 24VDC 660Ohm 20/10A SPDT (32.1x27.7x20.1)mm THT Power Relay
031-10-RFXG1
RF Connector - BNC Straight Jack - Isolated - Solder Cup - Bulkhead - 50 Ohm - Maximum Fre...
031-326-RFX
RF Connector BNC Straight Crimp Plug for RG-55 RG-142A/U RG-223 RG-400 50 Ohm