Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFVLT150-4100
RoHS:
Yes
HTS:
8504408500
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
60
Type:
Regulated
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
4
Output Voltage:
5.1,3.3,13,-13.2 V
Maximum Output Current:
10,10,1,1 A
Maximum Output Power:
150 W
Input Connector Type:
Pin Terminal Block
Dimension:
127 x 79.76 x 26.04 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Quad-OUT 5.1V/3.3V/13V/-13.2V 10A/10A/1A/1A 150W
Search Keywords:
LFVLT1504100
This product is discontinued, but still in stock
IN STOCK:
6
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$131.90
$131.900
25
$124.08
$3,102.000
50
$123.90
$6,195.000
60
$117.71
$7,062.600
100
$111.83
$11,183.000
250
$106.11
$26,527.500
500
+
$101.22
$50,610.000
Product Guides