help desk software
DATA SHEET

LFVLT150-4102

EOS Power

AC/DC Power Supply Quad-OUT 5.1V/3.3V/15V/-15V 10A/10A/1A/1A 150W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFVLT150-4102
RoHS:
Yes
HTS:
8504408500
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
4
Output Voltage:
5.1,3.3,15,-15 V
Maximum Output Current:
10,10,1,1 A
Maximum Output Power:
150 W
Input Connector Type:
Pin Terminal Block
Dimension:
127 x 79.76 x 26.04 mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Quad-OUT 5.1V/3.3V/15V/-15V 10A/10A/1A/1A 150W
Search Keywords:
LFVLT1504102
  This product is discontinued, but still in stock
IN STOCK: 45
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$350.15
$350.150
10
$332.64
$3,326.400
15
$316.01
$4,740.150
30
$166.78
$5,003.400
45
$114.70
$5,161.500
60 +
$112.41
$6,744.600
Tools/3D Models
Product Guides