Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFVLT60-1004
RoHS:
Yes
HTS:
8504408500
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
96
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 132,180 to 264 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
1.25 A
Maximum Output Power:
60 W
Input Connector Type:
Molex Connector
Dimension:
101.6 x 51.8 x 27.18 mm
AC/DC Power Supply Single-OUT 48V 1.25A 60W
Search Keywords:
LFVLT601004
IN STOCK:
12
Can Ship immediately
MOQ for out of Stock Qty:
24
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$179.09
$179.090
5
$176.41
$882.050
10
$173.76
$1,737.600
24
$171.16
$4,107.840
48
$90.61
$4,349.280
72
$63.76
$4,590.720
96
+
$62.49
$5,999.040
Product Guides