LFVLT60-3000
EOS PowerAC/DC Power Supply Triple-OUT 5V/12V/-12V 8A/3A/0.5A 60W .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFVLT60-3000
RoHS:
Yes
HTS:
8504408500
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
96
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 132,180 to 264 V
Number of Outputs:
1
Output Voltage:
5,12,-12 V
Maximum Output Current:
8,3,0.5 A
Maximum Output Power:
60 W
Input Connector Type:
Molex Connector
Dimension:
101.6 x 51.8 x 27.18 mm
The EOS POWER part LFVLT60-3000 is a high-quality AC/DC power supply designed for various industrial applications. With its triple output capability of 5V, 12V, and -12V, it provides a reliable and efficient power solution. Featuring a compact and efficient design, this power supply delivers a total output of 60W. It offers 8A, 3A, and 0.5A current ratings for the 5V, 12V, and -12V outputs respectively, ensuring steady and consistent power delivery. Equipped with advanced safety features and built-in thermal protection, the LFVLT60-3000 guarantees reliable and stable performance. Its wide input voltage range makes it suitable for use in different electrical systems. With its robust construction and exceptional performance, the EOS POWER LFVLT60-3000 is an ideal choice for various industrial applications that demand a high-quality AC/DC power supply.
Search Keywords:
LFVLT603000
IN STOCK:
180
Ships today, if you order in
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$94.58
$94.580
5
$93.16
$465.800
10
$81.07
$810.700
25
$76.29
$1,907.250
50
$75.15
$3,757.500
96
$74.02
$7,105.920
192
+
$72.54
$13,927.680
Product Guides
CUSTOMERS
ALSO BOUGHT
MS3116F8-3P
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
3501H-1-102L
Res Hybritron POT 1K Ohm 10% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 46.04 X 28.23mm) Tu...
4NC0H0111
Electromechanical Relay 110/120VAC DIN Rail
RH1B-UAC120V
Power Relay 120VAC 10A SPDT(27.5x14x42)mm Socket
AR30B2R-11G
Switch Push Button N.O./N.C. DPST Round Button Momentary Contact Screw Panel Mount