LFVLT60-3000S61
EOS PowerPower Supply - AC/DC - 60W - 5V@8A - 12V@3A - 12V@0.5A - 90 to 132 / 180 to 264V Supply - LFVLT Series - Open Frame. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFVLT60-3000S61
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
96
The EOS POWER LFVLT60-3000S61 is a high-quality power supply from the LFVLT series, designed to supply reliable AC/DC power with a maximum output power of 60W. This open frame power supply offers multiple voltage outputs including 5V@8A, 12V@3A, and 12V@0.5A, catering to a variety of applications. With a wide input voltage range of 90 to 132V AC or 180 to 264V AC, this power supply ensures compatibility with different power sources. The LFVLT60-3000S61 is an ideal choice for various industrial and consumer electronic devices that require stable and efficient power delivery.
Search Keywords:
LFVLT603000S61
Possible Replacement options available. See Alternatives
IN STOCK:
100
Can Ship immediately
On Order:
96
can ship 12/30/24
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$95.18
$95.180
5
$88.07
$440.350
10
$85.52
$855.200
25
$80.84
$2,021.000
50
$78.68
$3,934.000
96
$77.50
$7,440.000
192
+
$75.65
$14,524.800
Product Guides
CUSTOMERS
ALSO BOUGHT
3222-SL005
Multi-Conductor Cable Braid Polyvinyl Chloride/Nylon 3 Conductors 22AWG 4.97mm 600VAC - Sl...
1-1418883-1
Rectangular Connector - Female Socket - 62 Positions - 4 Rows - Crimp Termination - Black.
1-1718324-1
1.5/2.8MM TAB HSG.,62POS.,ASSY
DK1A1B-12V
Power Relay 12VDC 8A SPST-NO/SPST-NC(20x15x10)mm THT
JW2SN-DC24V
General Purpose Relay - JW Series - Power - Non Latching - DPDT - 24 VDC - 5 A.