LFVLT60-3001
EOS PowerAC/DC Power Supply Triple-OUT 5.2V/23.8V/-12.5V 8A/1.5A/0.5A 60W .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFVLT60-3001
RoHS:
Yes
HTS:
8504408500
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
96
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
N/A
Number of Outputs:
3
Output Voltage:
5.2,23.8,-12.5 V
Maximum Output Current:
8,1.5,0.5 A
Maximum Output Power:
60 W
Input Connector Type:
Molex Connector
Dimension:
101.6 x 51.8 x 27.18 mm
The EOS POWER LFVLT60-3001 is a compact and reliable AC/DC Power Supply with triple outputs, making it a versatile solution for a wide range of applications. It offers outputs of 5.2V, 23.8V, and -12.5V, with current ratings of 8A, 1.5A, and 0.5A respectively, providing a total power output of 60W. This power supply is designed to deliver efficient and stable power to your electronic devices, ensuring optimal performance and reliability. With its compact size and high-quality construction, the LFVLT60-3001 is an ideal choice for both industrial and commercial applications.
Search Keywords:
LFVLT603001
IN STOCK:
18
Can Ship immediately
MOQ for out of Stock Qty:
24
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$222.29
$222.290
5
$218.96
$1,094.800
10
$215.67
$2,156.700
24
$212.44
$5,098.560
48
$112.12
$5,381.760
72
$77.11
$5,551.920
96
+
$75.56
$7,253.760
Product Guides