LFVLT60-3002
EOS PowerAC/DC Power Supply Triple-OUT 5V/15V/-15V 8A/2.5A/0.5A 60W .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFVLT60-3002
RoHS:
Yes
HTS:
8205599000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
96
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 132,180 to 264 V
Number of Outputs:
3
Output Voltage:
5.2,14.6,-16.2 V
Maximum Output Current:
8,2.5,0.5 A
Maximum Output Power:
60 W
Input Connector Type:
Molex Connector
Dimension:
101.6 x 51.8 x 27.18 mm
The EOS POWER part LFVLT60-3002 is a versatile AC/DC power supply designed for various industrial applications. It features a triple output providing stable and reliable power to accommodate different voltage requirements. The power supply offers outputs of 5V, 15V, and -15V, with a maximum current rating of 8A, 2.5A, and 0.5A respectively. With a total power output of 60W, this compact and efficient power supply ensures seamless power delivery for your electronic projects. Its high-quality build and advanced circuitry guarantee superior performance and long-lasting durability.
Search Keywords:
LFVLT603002
IN STOCK:
73
Can Ship immediately
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$73.13
$73.130
5
$72.04
$360.200
10
$70.96
$709.600
25
$69.89
$1,747.250
50
$68.84
$3,442.000
96
$67.81
$6,509.760
192
+
$66.79
$12,823.680
Product Guides