Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFVLT80-1000
RoHS:
Yes
HTS:
8504408500
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
60
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 240 V
Number of Outputs:
1
Output Voltage:
5.1 V
Maximum Output Current:
12 A
Maximum Output Power:
80 W
Input Connector Type:
Molex Connector
Dimension:
77.22 x 127 x 27.18 mm
AC/DC Power Supply Single-OUT 5V 12A 80W
Search Keywords:
LFVLT801000
IN STOCK:
2
Can Ship immediately
MOQ for out of Stock Qty:
15
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$268.50
$268.500
5
$264.47
$1,322.350
10
$260.51
$2,605.100
15
$256.60
$3,849.000
30
$135.85
$4,075.500
45
$95.60
$4,302.000
60
+
$93.68
$5,620.800
Product Guides