help desk software
DATA SHEET

LFVLT80-1001

EOS Power

AC/DC Power Supply Single-OUT 12V 6.8A 80W .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFVLT80-1001
RoHS:
Yes
HTS:
8504406001
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 240 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
6.8 A
Maximum Output Power:
80 W
Input Connector Type:
Molex Connector
Dimension:
77.22 x 127 x 27.18 mm
The EOS POWER LFVLT80-1001 is a reliable and efficient AC/DC power supply designed for a variety of applications. With a single output of 12V and a maximum current of 6.8A, this 80W power supply provides steady and consistent power to your devices. With a compact design and high-quality construction, the LFVLT80-1001 is a versatile and dependable choice for your power supply needs.
Search Keywords:
LFVLT801001
IN STOCK: 60
Can Ship immediately
MOQ for out of Stock Qty:
15
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$125.76
$125.760
5
$116.48
$582.400
10
$112.21
$1,122.100
15
$110.53
$1,657.950
30
$108.87
$3,266.100
45
$107.24
$4,825.800
60 +
$105.63
$6,337.800
Tools/3D Models
Product Guides