Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EOS Power
Part No:
LFVLT80-1002
RoHS:
Yes
HTS:
8504408500
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Type:
Switching
Style:
Open Frame
AC Input Voltage:
90 to 240 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
5.5 A
Maximum Output Power:
80 W
Input Connector Type:
Molex Connector
Dimension:
77.22 x 127 x 27.18 mm
The EOS POWER LFVLT80-1002 is a high-quality AC/DC power supply that provides a reliable single output of 15V and 5.5A, with a total power output of 80W. This compact and efficient power supply is ideal for a wide range of applications, providing stable and consistent power for your electronic devices. Trust in EOS POWER for all your power supply needs.
Search Keywords:
LFVLT801002
IN STOCK:
79
Can Ship immediately
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$132.06
$132.060
5
$122.31
$611.550
10
$117.83
$1,178.300
25
$116.07
$2,901.750
60
$114.33
$6,859.800
120
$112.61
$13,513.200
300
+
$110.92
$33,276.000
Product Guides